Part Details for VDRH10S150BME by Vishay BCcomponents
Overview of VDRH10S150BME by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VDRH10S150BME
VDRH10S150BME CAD Models
VDRH10S150BME Part Data Attributes
|
VDRH10S150BME
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VDRH10S150BME
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 200 V, 42 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial-var, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial-var | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VDRH10S150BME
This table gives cross-reference parts and alternative options found for VDRH10S150BME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH10S150BME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0240NS10DAIK | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH10S150BME vs 0240NS10DAIK |
0240NS10DS | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH10S150BME vs 0240NS10DS |
ROV10H241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10S150BME vs ROV10H241K |
VF10P10241KEB | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | VDRH10S150BME vs VF10P10241KEB |
VF10P10241KEQ | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | VDRH10S150BME vs VF10P10241KEQ |
VF10P10241JD7 | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S150BME vs VF10P10241JD7 |
ERZVDAV241 | Varistor, 200V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10S150BME vs ERZVDAV241 |
VF10P10241KEH | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | VDRH10S150BME vs VF10P10241KEH |
ERZVEAD241 | Varistor, 200V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10S150BME vs ERZVEAD241 |
ERZVHAV241 | Varistor, 200V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10S150BME vs ERZVHAV241 |