Part Details for ERZVDAV241 by Panasonic Electronic Components
Overview of ERZVDAV241 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVDAV241
ERZVDAV241 CAD Models
ERZVDAV241 Part Data Attributes
|
ERZVDAV241
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVDAV241
Panasonic Electronic Components
Varistor, 200V, 42J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for ERZVDAV241
This table gives cross-reference parts and alternative options found for ERZVDAV241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVDAV241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13P00151JDC | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAV241 vs VE13P00151JDC |
VF10P10241KD7 | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAV241 vs VF10P10241KD7 |
VE13P00151KEQ | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | ERZVDAV241 vs VE13P00151KEQ |
VF10P10241JEC | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAV241 vs VF10P10241JEC |
VE13P00151KD6 | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAV241 vs VE13P00151KD6 |
0240NS10DTC | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVDAV241 vs 0240NS10DTC |
0240NS10DOK | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVDAV241 vs 0240NS10DOK |
VE13P00151KDR | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAV241 vs VE13P00151KDR |
VF10P10241JDD | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAV241 vs VF10P10241JDD |
VF10P10241KDR | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAV241 vs VF10P10241KDR |