There are no models available for this part yet.
Overview of VDRH10G025BSE by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VDRH10G025BSE by Vishay BCcomponents
Part Data Attributes for VDRH10G025BSE by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Radial-var,
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FLAME PROOF
|
Circuit RMS Voltage-Max
|
25 V
|
Energy Absorbing Capacity-Max
|
5.6 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
14.5 mm
|
Package Length
|
12 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
CUL; IEC; UL; VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
31 V
|
Alternate Parts for VDRH10G025BSE
This table gives cross-reference parts and alternative options found for VDRH10G025BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH10G025BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVEAD390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G025BSE vs ERZVEAD390 |
D6110ZOV250RA04 | Varistor, 31V, 5.6J, Through Hole Mount | Maida Development Company | VDRH10G025BSE vs D6110ZOV250RA04 |
ERZVE9V390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G025BSE vs ERZVE9V390 |
ERZVA9V390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G025BSE vs ERZVA9V390 |
ERZV09V390CS | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G025BSE vs ERZV09V390CS |
ERZV09D390CS | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G025BSE vs ERZV09D390CS |
0070.2541.B1 | RESISTOR, VOLTAGE DEPENDENT, 31V, 5.6J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | VDRH10G025BSE vs 0070.2541.B1 |
ROV10H390K | RESISTOR, VOLTAGE DEPENDENT, 31V, 5.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10G025BSE vs ROV10H390K |
ERZV09V390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G025BSE vs ERZV09V390 |
ERZVH9D390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G025BSE vs ERZVH9D390 |