There are no models available for this part yet.
Overview of ERZVE9V390 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERZVE9V390 by Panasonic Electronic Components
Part Data Attributes for ERZVE9V390 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
25 V
|
Energy Absorbing Capacity-Max
|
5.6 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
31 V
|
Alternate Parts for ERZVE9V390
This table gives cross-reference parts and alternative options found for ERZVE9V390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVE9V390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVEAD390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V390 vs ERZVEAD390 |
D6110ZOV250RA04 | Varistor, 31V, 5.6J, Through Hole Mount | Maida Development Company | ERZVE9V390 vs D6110ZOV250RA04 |
ERZVA9V390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V390 vs ERZVA9V390 |
ERZV09V390CS | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V390 vs ERZV09V390CS |
ERZV09D390CS | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V390 vs ERZV09D390CS |
0070.2541.B1 | RESISTOR, VOLTAGE DEPENDENT, 31V, 5.6J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZVE9V390 vs 0070.2541.B1 |
ROV10H390K | RESISTOR, VOLTAGE DEPENDENT, 31V, 5.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVE9V390 vs ROV10H390K |
ERZV09V390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V390 vs ERZV09V390 |
ERZVH9D390 | Varistor, 31V, 5.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V390 vs ERZVH9D390 |
CV125K10A | RESISTOR, VOLTAGE DEPENDENT, 31V, 5.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE9V390 vs CV125K10A |