Part Details for VDRH10G014BSE by Vishay Intertechnologies
Overview of VDRH10G014BSE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH10G014BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRH10G014BSE
|
Avnet Americas | VDR Metal Oxide Varistor High Surge 14V RMS 6000pF 1000A Radial Lead Bulk - Bulk (Alt: VDRH10G014BSE) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3659 / $0.4648 | Buy Now |
DISTI #
594-VDRH10G014BSE
|
Mouser Electronics | Varistors VDR HS 10D 1000A 014V STLDS BULK e3 RoHS: Compliant | 0 |
|
$0.4180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.3720 | Buy Now |
DISTI #
VDRH10G014BSE
|
Avnet Abacus | (Alt: VDRH10G014BSE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRH10G014BSE
VDRH10G014BSE CAD Models
VDRH10G014BSE Part Data Attributes
|
VDRH10G014BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH10G014BSE
Vishay Intertechnologies
Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 3.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for VDRH10G014BSE
This table gives cross-reference parts and alternative options found for VDRH10G014BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH10G014BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVE9D220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G014BSE vs ERZVE9D220 |
CV14K10R | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VDRH10G014BSE vs CV14K10R |
CV14K10B | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VDRH10G014BSE vs CV14K10B |
ERZV10D220CS | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G014BSE vs ERZV10D220CS |
70.1441.A2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | VDRH10G014BSE vs 70.1441.A2 |
ERZV09D220CS | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G014BSE vs ERZV09D220CS |
ERZVDAD220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G014BSE vs ERZVDAD220 |
D75256-000 | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10G014BSE vs D75256-000 |
D6123ZOV140RA02 | Varistor, 18V, 3.2J, Through Hole Mount | Maida Development Company | VDRH10G014BSE vs D6123ZOV140RA02 |
ERZV10V220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10G014BSE vs ERZV10V220 |