Part Details for ERZVDAD220 by Panasonic Electronic Components
Overview of ERZVDAD220 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVDAD220
ERZVDAD220 CAD Models
ERZVDAD220 Part Data Attributes
|
ERZVDAD220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVDAD220
Panasonic Electronic Components
Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 3.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for ERZVDAD220
This table gives cross-reference parts and alternative options found for ERZVDAD220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVDAD220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVE9D220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD220 vs ERZVE9D220 |
CV14K10R | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDAD220 vs CV14K10R |
CV14K10B | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDAD220 vs CV14K10B |
ERZV10D220CS | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD220 vs ERZV10D220CS |
70.1441.A2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZVDAD220 vs 70.1441.A2 |
ERZV09D220CS | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD220 vs ERZV09D220CS |
VDRH10G014BSE | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZVDAD220 vs VDRH10G014BSE |
D75256-000 | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVDAD220 vs D75256-000 |
D6123ZOV140RA02 | Varistor, 18V, 3.2J, Through Hole Mount | Maida Development Company | ERZVDAD220 vs D6123ZOV140RA02 |
ERZV10V220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD220 vs ERZV10V220 |