Part Details for VCMS1812123K100XB by Vatronics Technologies Limited
Overview of VCMS1812123K100XB by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS1812123K100XB
VCMS1812123K100XB CAD Models
VCMS1812123K100XB Part Data Attributes
|
VCMS1812123K100XB
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS1812123K100XB
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.012uF, 1812
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Manufacturer Series | VCMS1812(K,100V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | VCMS1812(K,100V)X7R | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for VCMS1812123K100XB
This table gives cross-reference parts and alternative options found for VCMS1812123K100XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS1812123K100XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS1812123K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.012uF, 1812 | Vatronics Technologies Limited | VCMS1812123K100XB vs VCMS1812123K100XT |
1812B123K101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Fenghua (HK) Electronics Ltd | VCMS1812123K100XB vs 1812B123K101S |
1812B123K101SX100W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | VCMS1812123K100XB vs 1812B123K101SX100W |
1812F1000123KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | VCMS1812123K100XB vs 1812F1000123KXB |
1812B123K101SX100M | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | VCMS1812123K100XB vs 1812B123K101SX100M |
CE1812A-123-K101RTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | RCD Components Inc | VCMS1812123K100XB vs CE1812A-123-K101RTS |
1812J1000123KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | VCMS1812123K100XB vs 1812J1000123KXB |
1812B123K101PX100W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | VCMS1812123K100XB vs 1812B123K101PX100W |
1812B123K101NX100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | VCMS1812123K100XB vs 1812B123K101NX100 |
1812B123K101DX100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | Knowles Capacitors | VCMS1812123K100XB vs 1812B123K101DX100T |