CE1812A-123-K101RTS
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812,

Overview of CE1812A-123-K101RTS by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1812A-123-K101RTS by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1812A-123-K101RTS by RCD Components Inc

CE1812A-123-K101RTS
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CE1812A-123-K101RTS
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812,
    VS

Alternate Parts for CE1812A-123-K101RTS

This table gives cross-reference parts and alternative options found for CE1812A-123-K101RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-123-K101RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCMS1812123K100XT Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.012uF, 1812 Vatronics Technologies Limited CE1812A-123-K101RTS vs VCMS1812123K100XT
1812B123K101S Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, Fenghua (HK) Electronics Ltd CE1812A-123-K101RTS vs 1812B123K101S
1812B123K101SX100W Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, Knowles Capacitors CE1812A-123-K101RTS vs 1812B123K101SX100W
1812F1000123KXB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP Knowles Capacitors CE1812A-123-K101RTS vs 1812F1000123KXB
1812B123K101SX100M Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, Knowles Capacitors CE1812A-123-K101RTS vs 1812B123K101SX100M
1812J1000123KXB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP Knowles Capacitors CE1812A-123-K101RTS vs 1812J1000123KXB
1812B123K101PX100W Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, Knowles Capacitors CE1812A-123-K101RTS vs 1812B123K101PX100W
1812B123K101NX100 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, Knowles Capacitors CE1812A-123-K101RTS vs 1812B123K101NX100
1812B123K101DX100T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, Knowles Capacitors CE1812A-123-K101RTS vs 1812B123K101DX100T
1812B123K101CX100WM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, Knowles Capacitors CE1812A-123-K101RTS vs 1812B123K101CX100WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1812A-123-K101RTS by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1812A-123-K101RTS by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1812A-123-K101RTS would you like to use for your alert(s)?
  • Please alert me when CE1812A-123-K101RTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1812A-123-K101RTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1812A-123-K101RTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1812A-123-K101RTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1812A-123-K101RTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1812A-123-K101RTS by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: