Part Details for VCMS0603153K025XT by Vatronics Technologies Limited
Overview of VCMS0603153K025XT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMS0603153K025XT
VCMS0603153K025XT CAD Models
VCMS0603153K025XT Part Data Attributes
|
VCMS0603153K025XT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VCMS0603153K025XT
Vatronics Technologies Limited
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | VCMS0603(K,25V)X7R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | VCMS0603(K,25V)X7R | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for VCMS0603153K025XT
This table gives cross-reference parts and alternative options found for VCMS0603153K025XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMS0603153K025XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603W153K1ER | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603 | Supertech Electronic Co Ltd | VCMS0603153K025XT vs 0603W153K1ER |
CM105X7R153K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | VCMS0603153K025XT vs CM105X7R153K25AL |
CM105X7R153K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | VCMS0603153K025XT vs CM105X7R153K25AN |
0603B153K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | VCMS0603153K025XT vs 0603B153K250ST |
DM105X7R153K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | VCMS0603153K025XT vs DM105X7R153K25AT |
DM105X7R153K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KYOCERA Corporation | VCMS0603153K025XT vs DM105X7R153K25KB |
DM105X7R153K25KH | CAP,CERAMIC,15NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | VCMS0603153K025XT vs DM105X7R153K25KH |
06032R153K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | YAGEO Corporation | VCMS0603153K025XT vs 06032R153K8B30D |
C0603C153K3RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | KEMET Corporation | VCMS0603153K025XT vs C0603C153K3RAC7013 |
X7R153K25V0603 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603 | Jyh Hsu Electronics Co Ltd | VCMS0603153K025XT vs X7R153K25V0603 |