X7R153K25V0603
Jyh Hsu Electronics Co Ltd
Description: Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603

Overview of X7R153K25V0603 by Jyh Hsu Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for X7R153K25V0603 by Jyh Hsu Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X7R153K25V0603 by Jyh Hsu Electronics Co Ltd

X7R153K25V0603
Jyh Hsu Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JYH HSU ELECTRONICS CO LTD
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Manufacturer Series
X7R0603(25V)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
X7R0603(25V)
Size Code
0603
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. X7R153K25V0603
    Jyh Hsu Electronics Co Ltd
    Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603
    VS

Alternate Parts for X7R153K25V0603

This table gives cross-reference parts and alternative options found for X7R153K25V0603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R153K25V0603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603W153K1ER Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603 Supertech Electronic Co Ltd X7R153K25V0603 vs 0603W153K1ER
CM105X7R153K25AL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation X7R153K25V0603 vs CM105X7R153K25AL
CM105X7R153K25AN CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation X7R153K25V0603 vs CM105X7R153K25AN
0603B153K250ST Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd X7R153K25V0603 vs 0603B153K250ST
DM105X7R153K25AT CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation X7R153K25V0603 vs DM105X7R153K25AT
DM105X7R153K25KB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, KYOCERA Corporation X7R153K25V0603 vs DM105X7R153K25KB
DM105X7R153K25KH CAP,CERAMIC,15NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation X7R153K25V0603 vs DM105X7R153K25KH
06032R153K8B30D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP YAGEO Corporation X7R153K25V0603 vs 06032R153K8B30D
C0603C153K3RAC7013 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP KEMET Corporation X7R153K25V0603 vs C0603C153K3RAC7013
CM105X7R153K25AT CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation X7R153K25V0603 vs CM105X7R153K25AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X7R153K25V0603 by Jyh Hsu Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X7R153K25V0603 by Jyh Hsu Electronics Co Ltd

  • Please alert me when X7R153K25V0603 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X7R153K25V0603 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X7R153K25V0603 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X7R153K25V0603 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X7R153K25V0603.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X7R153K25V0603 by Jyh Hsu Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: