There are no models available for this part yet.
Overview of VCD5PB4AC3L-70.000M by Ascend Frequency Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
CAD Models for VCD5PB4AC3L-70.000M by Ascend Frequency Devices
Part Data Attributes for VCD5PB4AC3L-70.000M by Ascend Frequency Devices
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ASCEND FREQUENCY DEVICES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Control Voltage-Max
|
4.5 V
|
Control Voltage-Min
|
0.5 V
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
50 ppm
|
Frequency Stability
|
50%
|
Linearity
|
10%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
70 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Oscillator Type
|
PECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
14.0mm x 9.8mm x 4.7mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Alternate Parts for VCD5PB4AC3L-70.000M
This table gives cross-reference parts and alternative options found for VCD5PB4AC3L-70.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCD5PB4AC3L-70.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCD5PB1AC1L-70.000M | Oscillator | Ascend Frequency Devices | VCD5PB4AC3L-70.000M vs VCD5PB1AC1L-70.000M |
VCD5PB2AC3L-70.000M | Oscillator | Ascend Frequency Devices | VCD5PB4AC3L-70.000M vs VCD5PB2AC3L-70.000M |
VCD5PB1AC8L-70.000M | Oscillator | Ascend Frequency Devices | VCD5PB4AC3L-70.000M vs VCD5PB1AC8L-70.000M |
VCD5PB3AC1L-70.000M | Oscillator | Ascend Frequency Devices | VCD5PB4AC3L-70.000M vs VCD5PB3AC1L-70.000M |
VCD5PB4AC8L-70.000M | Oscillator | Ascend Frequency Devices | VCD5PB4AC3L-70.000M vs VCD5PB4AC8L-70.000M |
VCD5PB3AC8L-70.000M | Oscillator | Ascend Frequency Devices | VCD5PB4AC3L-70.000M vs VCD5PB3AC8L-70.000M |
VCD5PB4AC1L-70.000M | Oscillator | Ascend Frequency Devices | VCD5PB4AC3L-70.000M vs VCD5PB4AC1L-70.000M |
VCD5PB1AC3L-70.000M | Oscillator | Ascend Frequency Devices | VCD5PB4AC3L-70.000M vs VCD5PB1AC3L-70.000M |