-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA810AIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA810AIDG4
Texas Instruments
High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24.3 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VCA810AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA810AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA810IDRG4 | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | Texas Instruments | VCA810AIDG4 vs VCA810IDRG4 |
VCA610U/2K5 | Operational Amplifier, 1 Func, 30000uV Offset-Max, PDSO8, SO-8 | Burr-Brown Corp | VCA810AIDG4 vs VCA610U/2K5 |
VCA810AIDRG4 | OP-AMP, 300uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | VCA810AIDG4 vs VCA810AIDRG4 |
VCA610UA/2K5 | Wideband Voltage Controlled Amplifier 8-SOIC | Texas Instruments | VCA810AIDG4 vs VCA610UA/2K5 |
VCA810AID | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | Texas Instruments | VCA810AIDG4 vs VCA810AID |
VCA610AP | Operational Amplifier, 1 Func, PDIP8, | Burr-Brown Corp | VCA810AIDG4 vs VCA610AP |
VCA810IDG4 | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | Texas Instruments | VCA810AIDG4 vs VCA810IDG4 |