There are no models available for this part yet.
Overview of VCA610AP by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for VCA610AP by Burr-Brown Corp
Part Data Attributes for VCA610AP by Burr-Brown Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
50 dB
|
JESD-30 Code
|
R-PDIP-T8
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
60 V/us
|
Supply Current-Max
|
32 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
25000
|
Voltage Gain-Min
|
0.01
|
Alternate Parts for VCA610AP
This table gives cross-reference parts and alternative options found for VCA610AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA610AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA810IDRG4 | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | Texas Instruments | VCA610AP vs VCA810IDRG4 |
VCA810AIDR | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | Texas Instruments | VCA610AP vs VCA810AIDR |
VCA610U/2K5 | Operational Amplifier, 1 Func, 30000uV Offset-Max, PDSO8, SO-8 | Burr-Brown Corp | VCA610AP vs VCA610U/2K5 |
VCA610U | Wideband Voltage Controlled Amplifier 8-SOIC | Texas Instruments | VCA610AP vs VCA610U |
VCA810IDG4 | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | Texas Instruments | VCA610AP vs VCA810IDG4 |
VCA810AID | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | Texas Instruments | VCA610AP vs VCA810AID |
VCA610U-TR | OP-AMP, 25MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | VCA610AP vs VCA610U-TR |
VCA610AU | Operational Amplifier, 1 Func, PDSO8, | Burr-Brown Corp | VCA610AP vs VCA610AU |