Part Details for VC-840-EAE-FAAN-8M70400000TR by Microchip Technology Inc
Overview of VC-840-EAE-FAAN-8M70400000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-840-EAE-FAAN-8M70400000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-840-EAE-FAAN-8M70400000TR-ND
|
DigiKey | VC-840-EAE-FAAN-8M70400000TR Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-840-EAE-FAAN-8M70400000TR
|
Microchip Technology Inc | VC-840-EAE-FAAN-8M70400000TR, Projected EOL: 2044-12-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.9200 | Buy Now |
Part Details for VC-840-EAE-FAAN-8M70400000TR
VC-840-EAE-FAAN-8M70400000TR CAD Models
VC-840-EAE-FAAN-8M70400000TR Part Data Attributes:
|
VC-840-EAE-FAAN-8M70400000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-840-EAE-FAAN-8M70400000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 8.704MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.704 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,67/51 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-840-EAE-FAAN-8M70400000TR
This table gives cross-reference parts and alternative options found for VC-840-EAE-FAAN-8M70400000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-840-EAE-FAAN-8M70400000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-840-EAE-FAAN-8M70400000 | CMOS Output Clock Oscillator, 8.704MHz Nom | Microchip Technology Inc | VC-840-EAE-FAAN-8M70400000TR vs VC-840-EAE-FAAN-8M70400000 |