VC-840-EAE-FAAN-8M70400000TR vs ASSFLP-8.0000MHZ-RC12 feature comparison

VC-840-EAE-FAAN-8M70400000TR Microchip Technology Inc

Buy Now Datasheet

ASSFLP-8.0000MHZ-RC12 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 5 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8.704 MHz 8 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.08X.1,67/51
Physical Dimension 2.5mm x 2mm x 0.8mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 5 ns 10 ns
Screening Level MIL-STD-883
Supply Current-Max 7 mA
Supply Voltage-Max 3.45 V 3.63 V
Supply Voltage-Min 3.15 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2

Compare VC-840-EAE-FAAN-8M70400000TR with alternatives

Compare ASSFLP-8.0000MHZ-RC12 with alternatives