Part Details for SIT9120AI-2D3-25E200.000000E by SiTime Corporation
Overview of SIT9120AI-2D3-25E200.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9120AI-2D3-25E200.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AI-2D3-25E2
|
Avnet Americas | MEMS Crystal Oscillator 200MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9120AI-2D3-25E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2391 / $2.5065 | Buy Now |
DISTI #
SIT9120AI-2D3-25E2
|
Avnet Americas | MEMS Crystal Oscillator 200MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9120AI-2D3-25E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2391 / $2.5065 | Buy Now |
Part Details for SIT9120AI-2D3-25E200.000000E
SIT9120AI-2D3-25E200.000000E CAD Models
SIT9120AI-2D3-25E200.000000E Part Data Attributes:
|
SIT9120AI-2D3-25E200.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2D3-25E200.000000E
SiTime Corporation
LVDS Output Clock Oscillator, 200MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9120AI-2D3-25E200.000000E
This table gives cross-reference parts and alternative options found for SIT9120AI-2D3-25E200.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2D3-25E200.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AI-2D3-25E200.000000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | SIT9120AI-2D3-25E200.000000E vs SIT9121AI-2D3-25E200.000000 |
SIT9121AC-2D3-25E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | SIT9120AI-2D3-25E200.000000E vs SIT9121AC-2D3-25E200.000000 |