There are no models available for this part yet.
Overview of VBT6045CBP-M3/4W by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VBT6045CBP-M3/4W by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X1660
|
Newark | 60A,45V, trench Sky Rect. |Vishay VBT6045CBP-M3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now | |
DISTI #
VBT6045CBP-M3/4W
|
Avnet Americas | 60A,45V,TRENCH SKY RECT. - Tape and Reel (Alt: VBT6045CBP-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3530 / $1.7188 | Buy Now | |
DISTI #
78-VBT6045CBP-M34W
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A,45V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$1.2500 | Order Now | |
DISTI #
VBT6045CBP-M3/4W
|
TTI | Schottky Diodes & Rectifiers 60A,45V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2500 | Buy Now | |
DISTI #
VBT6045CBP-M3/4W
|
EBV Elektronik | 60A,45V,TRENCH SKY RECT. (Alt: VBT6045CBP-M3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VBT6045CBP-M3/4W by Vishay Intertechnologies
Part Data Attributes for VBT6045CBP-M3/4W by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.64 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
320 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
IEC-61215
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
3000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for VBT6045CBP-M3/4W
This table gives cross-reference parts and alternative options found for VBT6045CBP-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT6045CBP-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V60DM45C-M3/I | Rectifier Diode, | Vishay Intertechnologies | VBT6045CBP-M3/4W vs V60DM45C-M3/I |
VBT6045C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | VBT6045CBP-M3/4W vs VBT6045C-M3/4W |
VBT6045C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VBT6045CBP-M3/4W vs VBT6045C-E3/4W |
V60DM45CHM3/I | Rectifier Diode, | Vishay Intertechnologies | VBT6045CBP-M3/4W vs V60DM45CHM3/I |
VBT6045C-E3/8W | DIODE 30 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | VBT6045CBP-M3/4W vs VBT6045C-E3/8W |