There are no models available for this part yet.
Overview of V60DM45C-M3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for V60DM45C-M3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC0726
|
Newark | Schottky Rect, Dual, 60A, 45V, To-263Ac, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Vf Max:680Mv, Rohs Compliant: Yes |Vishay V60DM45C-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1460 |
|
$0.8490 | Buy Now | |
DISTI #
99AC0726
|
Avnet Americas | 60A, 45V, SMPD TRENCH SKY RECT. - Product that comes on tape, but is not reeled (Alt: 99AC0726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.5200 / $2.2000 | Buy Now | |
DISTI #
V60DM45C-M3/I
|
Avnet Americas | 60A, 45V, SMPD TRENCH SKY RECT. - Tape and Reel (Alt: V60DM45C-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8027 | Buy Now | |
DISTI #
78-V60DM45C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 60A SMPD(TO-263AC) RoHS: Compliant | 1517 |
|
$0.8760 / $2.0200 | Buy Now | |
DISTI #
V60DM45C-M3/I
|
TTI | Schottky Diodes & Rectifiers 45V 60A SMPD(TO-263AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8500 / $0.9000 | Buy Now | |
DISTI #
V60DM45C-M3/I
|
Avnet Asia | 60A, 45V, SMPD TRENCH SKY RECT. (Alt: V60DM45C-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
V60DM45C-M3/I
|
EBV Elektronik | Schottky Rectifier, 45 V, 60 A, Dual Common Cathode, TO-263AC, 3 Pins, 680 mV (Alt: V60DM45C-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for V60DM45C-M3/I by Vishay Intertechnologies
Part Data Attributes for V60DM45C-M3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.68 V
|
JEDEC-95 Code
|
TO-263AC
|
JESD-30 Code
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max
|
320 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
1100 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for V60DM45C-M3/I
This table gives cross-reference parts and alternative options found for V60DM45C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V60DM45C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBT6045C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | V60DM45C-M3/I vs VBT6045C-E3/4W |
VBT6045CBP-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | V60DM45C-M3/I vs VBT6045CBP-M3/8W |
VBT6045C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | V60DM45C-M3/I vs VBT6045C-M3/4W |
V60D45CHM3_A/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | V60DM45C-M3/I vs V60D45CHM3_A/I |