-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-263AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5894
|
Newark | Diode, Schottky, 40A, 45V, To-263Ab-3, Repetitive Peak Reverse Voltage:45V, Average Forward Current:40A, Diode Configuration:Single, Diode Case Style:To-263Ab, No. Of Pins:3Pins, Forward Voltage Max:670Mv, Forward Surge Current:240A Rohs Compliant: Yes |Vishay VBT4045BP-E3/8W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3450 |
|
$1.1000 / $1.8500 | Buy Now |
DISTI #
VBT4045BP-E3/8W
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VBT4045BP-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7452 / $0.9467 | Buy Now |
DISTI #
05W5894
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin(2+Tab) TO-263AB T/R - Bulk (Alt: 05W5894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.2800 / $1.8500 | Buy Now |
DISTI #
78-VBT4045BP-E3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 45V Schottky PV Solar Bypass RoHS: Compliant | 7981 |
|
$0.7890 / $1.1600 | Buy Now |
DISTI #
V36:1790_18781724
|
Arrow Electronics | Diode Schottky 45V 40A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Date Code: 2341 | Americas - 8000 |
|
$0.6679 / $0.6746 | Buy Now |
DISTI #
V72:2272_18781724
|
Arrow Electronics | Diode Schottky 45V 40A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 Container: Cut Strips | Americas - 7772 |
|
$0.7079 / $1.1493 | Buy Now |
|
Future Electronics | 45V,40A,DIODE SCHOTTKY,TO263AB. RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6600 / $0.7000 | Buy Now |
|
Future Electronics | 45V,40A,DIODE SCHOTTKY,TO263AB. RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6600 / $0.7000 | Buy Now |
DISTI #
76469233
|
Verical | Diode Schottky 45V 40A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 800 Package Multiple: 800 Date Code: 2341 | Americas - 8000 |
|
$0.6679 / $0.6746 | Buy Now |
DISTI #
62382043
|
Verical | Diode Schottky 45V 40A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 9 Package Multiple: 1 Date Code: 2220 | Americas - 7772 |
|
$0.7079 / $1.1493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBT4045BP-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBT4045BP-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VBT4045BP-E3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT4045BP-E3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBT4045BP-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VBT4045BP-E3/8W vs VBT4045BP-E3/4W |
VBT4045BP-E3/8W | DIODE 40 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VBT4045BP-E3/8W vs VBT4045BP-E3/8W |