Part Details for VBT4045BP-E3/4W by Vishay Intertechnologies
Overview of VBT4045BP-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBT4045BP-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBT4045BP-E3/4W
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin(2+Tab) TO-263AB Tube - Rail/Tube (Alt: VBT4045BP-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7452 / $0.9467 | Buy Now |
DISTI #
78-VBT4045BP-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 45V TrenchMOS RoHS: Compliant | 3191 |
|
$0.7890 / $1.1600 | Buy Now |
|
Future Electronics | VBT4045 Series 40 A 45 V Trench MOS Barrier Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Future Electronics | VBT4045 Series 40 A 45 V Trench MOS Barrier Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
DISTI #
VBT4045BP-E3/4W
|
TTI | Schottky Diodes & Rectifiers 40A 45V TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6900 | Buy Now |
DISTI #
VBT4045BP-E3/4W
|
EBV Elektronik | Diode Schottky 45V 40A 3-Pin(2+Tab) TO-263AB Tube (Alt: VBT4045BP-E3/4W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 4450 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 3550 |
|
$1.2600 / $1.3600 | Buy Now |
Part Details for VBT4045BP-E3/4W
VBT4045BP-E3/4W CAD Models
VBT4045BP-E3/4W Part Data Attributes
|
VBT4045BP-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBT4045BP-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VBT4045BP-E3/4W
This table gives cross-reference parts and alternative options found for VBT4045BP-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT4045BP-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBT4045BP-E3/8W | DIODE 40 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VBT4045BP-E3/4W vs VBT4045BP-E3/8W |