There are no models available for this part yet.
Overview of VA-A1005-180EJT by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for VA-A1005-180EJT by World Products Inc
Part Data Attributes for VA-A1005-180EJT by World Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
12.7 V
|
Energy Absorbing Capacity-Max
|
0.05 J
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
18 V
|
Alternate Parts for VA-A1005-180EJT
This table gives cross-reference parts and alternative options found for VA-A1005-180EJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA-A1005-180EJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLN40805NH | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | VA-A1005-180EJT vs V18MLN40805NH |
VA-B1608-180EJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VA-A1005-180EJT vs VA-B1608-180EJT |
VCM11R180A300PB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | Murata Manufacturing Co Ltd | VA-A1005-180EJT vs VCM11R180A300PB |
VL-B1608-180EJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VA-A1005-180EJT vs VL-B1608-180EJT |
VSL1608X18NE | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | VA-A1005-180EJT vs VSL1608X18NE |
VH0603M180CPT220 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | VA-A1005-180EJT vs VH0603M180CPT220 |
VA-B3216-180EJL | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VA-A1005-180EJT vs VA-B3216-180EJL |
VSL1608X18TB | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | VA-A1005-180EJT vs VSL1608X18TB |
CVA2010-2S180SLB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | VA-A1005-180EJT vs CVA2010-2S180SLB |
VL-A1608-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | World Products Inc | VA-A1005-180EJT vs VL-A1608-180EJB |