Part Details for VSL1608X18TB by Samwha Electronics
Overview of VSL1608X18TB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSL1608X18TB
VSL1608X18TB CAD Models
VSL1608X18TB Part Data Attributes
|
VSL1608X18TB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
VSL1608X18TB
Samwha Electronics
Varistor, 18V, 0.05J, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER OVER PALLADIUM/SILVER OVER PLANTINUM | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VSL1608X18TB
This table gives cross-reference parts and alternative options found for VSL1608X18TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSL1608X18TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CVA3216-4S180SLB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206 | VSL1608X18TB vs CVA3216-4S180SLB |
ZVE14S0603R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0603 | VSL1608X18TB vs ZVE14S0603R0 |
VM-4A3216-180EJB | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | VSL1608X18TB vs VM-4A3216-180EJB |
ICVL1018X500PR | Johanson Dielectrics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | VSL1608X18TB vs ICVL1018X500PR |
V18MLN41206LH | Littelfuse Inc | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP | VSL1608X18TB vs V18MLN41206LH |
FPV201212S180PKB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0805 | VSL1608X18TB vs FPV201212S180PKB |
V18MLN41206LW | Littelfuse Inc | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | VSL1608X18TB vs V18MLN41206LW |
ZVE14S0603R1 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0603 | VSL1608X18TB vs ZVE14S0603R1 |
VL-A2012-180EJL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | VSL1608X18TB vs VL-A2012-180EJL |
VL-A2012-180EJT | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | VSL1608X18TB vs VL-A2012-180EJT |