Part Details for V827432U24SATLD0 by ProMOS Technologies Inc
Overview of V827432U24SATLD0 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V827432U24SATLD0
V827432U24SATLD0 CAD Models
V827432U24SATLD0 Part Data Attributes
|
V827432U24SATLD0
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V827432U24SATLD0
ProMOS Technologies Inc
DDR DRAM Module, 32MX72, 0.55ns, CMOS, DIMM-184
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DIMM | |
Package Description | DIMM-184 | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.55 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2415919104 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V827432U24SATLD0
This table gives cross-reference parts and alternative options found for V827432U24SATLD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V827432U24SATLD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD216726C6-M | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-184 | SK Hynix Inc | V827432U24SATLD0 vs HYMD216726C6-M |
V827432K24SAIY-D0 | DDR DRAM Module, 32MX72, 0.65ns, CMOS, LEAD FREE, DIMM-184 | ProMOS Technologies Inc | V827432U24SATLD0 vs V827432K24SAIY-D0 |
WED3EG72M18S202JD3SG | DDR DRAM Module, 16MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | V827432U24SATLD0 vs WED3EG72M18S202JD3SG |
MT9VDDF1672Y-202 | DRAM, 16MX72, 0.8ns, CMOS, PDMA184 | Micron Technology Inc | V827432U24SATLD0 vs MT9VDDF1672Y-202 |
MT5VDDT3272LAY-26AXX | DDR DRAM Module, 32MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | V827432U24SATLD0 vs MT5VDDT3272LAY-26AXX |
MT9VDDT3272AY-40BA1 | DDR DRAM Module, 32MX72, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | V827432U24SATLD0 vs MT9VDDT3272AY-40BA1 |
WED3EG7232S263JD3IMG | DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | V827432U24SATLD0 vs WED3EG7232S263JD3IMG |
M381L3223DTM-CCC | DDR DRAM Module, 32MX72, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | V827432U24SATLD0 vs M381L3223DTM-CCC |
MT18VDDT3272LAIG-26AXX | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | V827432U24SATLD0 vs MT18VDDT3272LAIG-26AXX |
M383L3310ETS-CA0 | DDR DRAM Module, 32MX72, CMOS, DIMM-184 | Samsung Semiconductor | V827432U24SATLD0 vs M383L3310ETS-CA0 |