There are no models available for this part yet.
Overview of M383L3310ETS-CA0 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for M383L3310ETS-CA0 by Samsung Semiconductor
Part Data Attributes for M383L3310ETS-CA0 by Samsung Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
DIMM
|
Package Description
|
DIMM, DIMM184
|
Pin Count
|
184
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
FOUR BANK PAGE BURST
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
100 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N184
|
JESD-609 Code
|
e0
|
Memory Density
|
2415919104 bit
|
Memory IC Type
|
DDR DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
184
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM184
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Self Refresh
|
YES
|
Standby Current-Max
|
1.06 A
|
Supply Current-Max
|
4.78 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for M383L3310ETS-CA0
This table gives cross-reference parts and alternative options found for M383L3310ETS-CA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M383L3310ETS-CA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD216726C6-M | DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-184 | SK Hynix Inc | M383L3310ETS-CA0 vs HYMD216726C6-M |
V827432K24SAIY-D0 | DDR DRAM Module, 32MX72, 0.65ns, CMOS, LEAD FREE, DIMM-184 | ProMOS Technologies Inc | M383L3310ETS-CA0 vs V827432K24SAIY-D0 |
WED3EG72M18S202JD3SG | DDR DRAM Module, 16MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | M383L3310ETS-CA0 vs WED3EG72M18S202JD3SG |
MT9VDDF1672Y-202 | DRAM, 16MX72, 0.8ns, CMOS, PDMA184 | Micron Technology Inc | M383L3310ETS-CA0 vs MT9VDDF1672Y-202 |
MT5VDDT3272LAY-26AXX | DDR DRAM Module, 32MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | M383L3310ETS-CA0 vs MT5VDDT3272LAY-26AXX |
MT9VDDT3272AY-40BA1 | DDR DRAM Module, 32MX72, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | M383L3310ETS-CA0 vs MT9VDDT3272AY-40BA1 |
WED3EG7232S263JD3IMG | DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | M383L3310ETS-CA0 vs WED3EG7232S263JD3IMG |
M381L3223DTM-CCC | DDR DRAM Module, 32MX72, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | M383L3310ETS-CA0 vs M381L3223DTM-CCC |
MT18VDDT3272LAIG-26AXX | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | M383L3310ETS-CA0 vs MT18VDDT3272LAIG-26AXX |
M312L1713FTS-CB3 | DDR DRAM Module, 16MX72, CMOS, DIMM-184 | Samsung Semiconductor | M383L3310ETS-CA0 vs M312L1713FTS-CB3 |