Memory
V826532K04SATG-A1
Mosel Vitelic Corporation
Description: DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184

Overview of V826532K04SATG-A1 by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V826532K04SATG-A1 by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V826532K04SATG-A1 by Mosel Vitelic Corporation

V826532K04SATG-A1
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
DIMM
Package Description
DIMM, DIMM184
Pin Count
184
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.8 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N184
Memory Density
2147483648 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM184
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Supply Current-Max
2.85 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. V826532K04SATG-A1
    Mosel Vitelic Corporation
    DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184
    VS

Alternate Parts for V826532K04SATG-A1

This table gives cross-reference parts and alternative options found for V826532K04SATG-A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V826532K04SATG-A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYS64D32020GU-8-A DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184 Infineon Technologies AG V826532K04SATG-A1 vs HYS64D32020GU-8-A
V826532K04SATG-8 DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184 Mosel Vitelic Corporation V826532K04SATG-A1 vs V826532K04SATG-8
V826532K04SXTG-A1 DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184 Mosel Vitelic Corporation V826532K04SATG-A1 vs V826532K04SXTG-A1
M368L3313BT1-LA0 DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184 Samsung Semiconductor V826532K04SATG-A1 vs M368L3313BT1-LA0
HYS64D32020HU-8-A DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184 Infineon Technologies AG V826532K04SATG-A1 vs HYS64D32020HU-8-A
Part Number Description Manufacturer Compare
HYMD232646C8-H DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 SK Hynix Inc V826532K04SATG-A1 vs HYMD232646C8-H
M470L3324DU0-CB3 DDR DRAM Module, 32MX64, 0.7ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor V826532K04SATG-A1 vs M470L3324DU0-CB3
M470L3224DT0-CA0 DDR DRAM Module, 32MX64, 0.8ns, CMOS, SODIMM-200 Samsung Semiconductor V826532K04SATG-A1 vs M470L3224DT0-CA0
HYMD232M646DL6-K DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 SK Hynix Inc V826532K04SATG-A1 vs HYMD232M646DL6-K
M368L3313BT0-CA2 DDR DRAM Module, 32MX64, 0.75ns, CMOS, UDIMM-184 Samsung Semiconductor V826532K04SATG-A1 vs M368L3313BT0-CA2
W3EG6432S335D4G DDR DRAM Module, 32MX64, 0.7ns, CMOS, ROHS COMPLIANT, SO-DIMM-200 Microsemi Corporation V826532K04SATG-A1 vs W3EG6432S335D4G
MT8VDDT3264HG-202XX DDR DRAM Module, 32MX64, 0.8ns, CMOS, MO-224, SODIMM-200 Micron Technology Inc V826532K04SATG-A1 vs MT8VDDT3264HG-202XX
HYMD532M646L6-H DDR DRAM Module, 32MX64, 0.75ns, CMOS, 67.60 X 31.75 X 3.80 MM, SODIMM-200 SK Hynix Inc V826532K04SATG-A1 vs HYMD532M646L6-H
HYMD232M646CLF6-L DDR DRAM Module, 32MX64, 0.8ns, CMOS, SODIMM-200 SK Hynix Inc V826532K04SATG-A1 vs HYMD232M646CLF6-L
M368L3313BT1-CB0 DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor V826532K04SATG-A1 vs M368L3313BT1-CB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V826532K04SATG-A1 by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V826532K04SATG-A1 by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V826532K04SATG-A1 would you like to use for your alert(s)?
  • Please alert me when V826532K04SATG-A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V826532K04SATG-A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V826532K04SATG-A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V826532K04SATG-A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V826532K04SATG-A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V826532K04SATG-A1 by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: