There are no models available for this part yet.
Overview of V80C32-25 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for V80C32-25 by Atmel Corporation
Part Data Attributes for V80C32-25 by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ATMEL CORP
|
Package Description
|
QFP, QFP44,.47SQ,32
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Bit Size
|
8
|
CPU Family
|
8051
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
Speed
|
25 MHz
|
Supply Current-Max
|
36.25 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for V80C32-25
This table gives cross-reference parts and alternative options found for V80C32-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V80C32-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C32X2-VJER | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | V80C32-25 vs TS80C32X2-VJER |
IF280C32-36 | Microcontroller, 8-Bit, 8051 CPU, 36MHz, CMOS, PQFP44, | Temic Semiconductors | V80C32-25 vs IF280C32-36 |
F280C32-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, | Temic Semiconductors | V80C32-25 vs F280C32-16 |
V80C32-20 | Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQFP44, | Temic Semiconductors | V80C32-25 vs V80C32-20 |
IF280C32-25 | Microcontroller, 8-Bit, 8051 CPU, 25MHz, CMOS, PQFP44, | Temic Semiconductors | V80C32-25 vs IF280C32-25 |
TS80C32X2-MIE | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | V80C32-25 vs TS80C32X2-MIE |
IV80C32-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, | Temic Semiconductors | V80C32-25 vs IV80C32-16 |
IT80C32-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, | Temic Semiconductors | V80C32-25 vs IT80C32-16 |
AT80C51RD2-RLRUM | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | V80C32-25 vs AT80C51RD2-RLRUM |
TS80C32X2-ECED | Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | V80C32-25 vs TS80C32X2-ECED |