V80C32-25 vs V80C32-20 feature comparison

V80C32-25 Atmel Corporation

Buy Now Datasheet

V80C32-20 Temic Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Package Description QFP, QFP44,.47SQ,32
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01
Bit Size 8 8
CPU Family 8051 8051
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP44,.47SQ,32 QFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
Speed 25 MHz 20 MHz
Supply Current-Max 36.25 mA 30 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 10 24
Has ADC NO
Address Bus Width 16
Boundary Scan NO
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Number of I/O Lines 32
PWM Channels NO
ROM (words) 0
ROM Programmability ROM LESS
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare V80C32-25 with alternatives

Compare V80C32-20 with alternatives