Part Details for V7-2B29E9-048 by Honeywell Sensing and Control
Overview of V7-2B29E9-048 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-2B29E9-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V7-2B29E9-048-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 11A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3207 | Buy Now |
DISTI #
785-V7-2B29E9-048
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPNO 11 A 277VAC STR LVR ACTR RoHS: Compliant | 7 |
|
$3.3200 / $5.2900 | Buy Now |
DISTI #
70254830
|
RS | Basic Switch, Miniature, SP, N.O., Straight Lever, 11 Amps @ 277 Vac, QC Termin | Honeywell V7-2B29E9-048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 23 |
|
$4.0500 / $5.4000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 23 g [0.81 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC RoHS: Compliant | 0 |
|
$2.3100 / $4.5600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 23 g [0.81 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC RoHS: Compliant | 0 |
|
$2.3100 / $4.5600 | Buy Now |
Part Details for V7-2B29E9-048
V7-2B29E9-048 CAD Models
V7-2B29E9-048 Part Data Attributes
|
V7-2B29E9-048
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-2B29E9-048
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 9.5mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9.5 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.23 N | |
Pre-Travel-Max | 6.35 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |