Part Details for V7-1A27D8-207 by Honeywell Sensing and Control
Overview of V7-1A27D8-207 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V7-1A27D8-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B2752
|
Newark | Micro Sw, Roller Lever, Spst-No, 5A 277V, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spst-No, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V7-1A27D8-207 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $3.9600 | Buy Now |
DISTI #
480-3180-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
54 In Stock |
|
$3.2774 / $5.9600 | Buy Now |
DISTI #
785-V7-1A27D8-207
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A 250VAC Roller Lever RoHS: Compliant | 190 |
|
$3.0900 / $4.4800 | Buy Now |
DISTI #
70118939
|
RS | Miniature Switch, Basic, SP, Normally Open Circuitry, 5 Amps @ 250VAC, Roller | Honeywell V7-1A27D8-207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 653 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, 34 mm [1.34 in] Roller Lever Actuator, 86 g [3.03 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
1438 In Stock |
|
$1.9300 / $3.6100 | Buy Now |
DISTI #
V7-1A27D8-207
|
TTI | Basic / Snap Action Switches SPDT 5A 250VAC Roller Lever RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2990 In Stock |
|
$3.0900 / $4.4800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, 34 mm [1.34 in] Roller Lever Actuator, 86 g [3.03 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
1438 In Stock |
|
$1.9300 / $3.6100 | Buy Now |
|
Neutron USA | Miniature Switch, Basic, SP, Normally Open Circuitry, 5 Amps @ 250VAC, Roller | 50 |
|
$24.9900 | Buy Now |
Part Details for V7-1A27D8-207
V7-1A27D8-207 CAD Models
V7-1A27D8-207 Part Data Attributes
|
V7-1A27D8-207
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1A27D8-207
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 4.47mm, Quick Connect Terminal, Steel Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.47 mm | |
Actuator Type | STEEL ROLLER LEVER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.84 N | |
Pre-Travel-Max | 2.84 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |