Part Details for V68ZA05P by Littelfuse Inc
Overview of V68ZA05P by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V68ZA05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7652
|
Newark | Metal Oxide Varistor, 56V, 135V Rad, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Za Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:100A, Peak Energy (10/1000Us):600Mjrohs Compliant: Yes |Littelfuse V68ZA05P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
DISTI #
F5414-ND
|
DigiKey | VARISTOR 68V 100A DISC 5MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1514 | Buy Now |
DISTI #
576-V68ZA05P
|
Mouser Electronics | Varistors 40 VAC .6J 135V-CL 100A- RoHS: Compliant | 3021 |
|
$0.1430 / $0.3900 | Buy Now |
DISTI #
70519288
|
RS | ZA Series Metal Oxide Varistor 400pF 1A, Clamping 135V, Varistor 61 - 80V | Littelfuse V68ZA05P RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4210 / $0.4950 | RFQ |
|
Future Electronics | VARISTOR 68V 100A DISC 5MM RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1210 / $0.1340 | Buy Now |
|
Future Electronics | VARISTOR 68V 100A DISC 5MM RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1210 / $0.1340 | Buy Now |
DISTI #
V68ZA05P
|
TTI | Varistors 40 VAC .6J 135V-CL 100A- RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1230 / $0.1490 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 68V 100A 40VAC 56VDC THT | 0 |
|
$0.1361 / $0.1565 | RFQ |
Part Details for V68ZA05P
V68ZA05P CAD Models
V68ZA05P Part Data Attributes
|
V68ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V68ZA05P
Littelfuse Inc
Varistor, 56V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for V68ZA05P
This table gives cross-reference parts and alternative options found for V68ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68ZS05P | Varistor, 56V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V68ZA05P vs V68ZS05P |
V68ZU05 | Varistor, 56V, 0.6J, Through Hole Mount, | Harris Semiconductor | V68ZA05P vs V68ZU05 |
V68ZT05P | Varistor, 56V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V68ZA05P vs V68ZT05P |
V68ZA05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | V68ZA05P vs V68ZA05 |
V68ZS05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | V68ZA05P vs V68ZS05 |
V68ZS05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA05P vs V68ZS05 |
V68ZT05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | V68ZA05P vs V68ZT05 |
V68ZU05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA05P vs V68ZU05 |
V68ZA05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA05P vs V68ZA05 |