V68ZA05P
vs
V68ZT05P
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
Radial,
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Circuit RMS Voltage-Max |
40 V
|
40 V
|
Energy Absorbing Capacity-Max |
0.6 J
|
0.6 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
10 mm
|
|
Package Length |
7 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
5.6 mm
|
|
Packing Method |
Bulk
|
TR
|
Rated Temperature |
85 °C
|
85 °C
|
Reference Standard |
CUL; UL
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE
|
METAL OXIDE FILM
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
56 V
|
56 V
|
Base Number Matches |
7
|
7
|
Rated Power Dissipation (P) |
|
0.2 W
|
|
|
|
Compare V68ZA05P with alternatives
Compare V68ZT05P with alternatives