Part Details for V62C31162048L-35T by Mosel Vitelic Corporation
Overview of V62C31162048L-35T by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62C31162048L-35T
V62C31162048L-35T CAD Models
V62C31162048L-35T Part Data Attributes
|
V62C31162048L-35T
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V62C31162048L-35T
Mosel Vitelic Corporation
Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V62C31162048L-35T
This table gives cross-reference parts and alternative options found for V62C31162048L-35T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C31162048L-35T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62UR12816SL-100BI | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | V62C31162048L-35T vs IS62UR12816SL-100BI |
K6F4008U2G-EF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 | Samsung Semiconductor | V62C31162048L-35T vs K6F4008U2G-EF550 |
SRM2AW416LLBT7 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | Seiko Epson Corporation | V62C31162048L-35T vs SRM2AW416LLBT7 |
AP9B105L-12TC | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | V62C31162048L-35T vs AP9B105L-12TC |
K6F4016S6D-FF70 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6.10 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | V62C31162048L-35T vs K6F4016S6D-FF70 |
M24L48512DA-55BIG | Pseudo Static RAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-36 | Elite Semiconductor Memory Technology Inc | V62C31162048L-35T vs M24L48512DA-55BIG |
V62C21162048L-70TI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | V62C31162048L-35T vs V62C21162048L-70TI |
HY62EF16201ALLM-85I | Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | V62C31162048L-35T vs HY62EF16201ALLM-85I |
IS62US12816LL-100H | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | V62C31162048L-35T vs IS62US12816LL-100H |
HY62QF16400SLM-120 | Standard SRAM, 256KX16, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C31162048L-35T vs HY62QF16400SLM-120 |