Part Details for V62/11601-01XE by Texas Instruments
Overview of V62/11601-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/11601-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/11601-01XE
|
Mouser Electronics | Gate Drivers EP Sgl 9-A High Spd Low-Side MOSFET Drvr RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
Part Details for V62/11601-01XE
V62/11601-01XE CAD Models
V62/11601-01XE Part Data Attributes
|
V62/11601-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/11601-01XE
Texas Instruments
Enhanced Product 9-A/9-A single-channel gate driver driver with split outputs and enable 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for V62/11601-01XE
This table gives cross-reference parts and alternative options found for V62/11601-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/11601-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27322MDREP | Enhanced Product 9-A/9-A single-channel gate driver driver with split outputs and enable 8-SOIC -55 to 125 | Texas Instruments | V62/11601-01XE vs UCC27322MDREP |
UCC27322MDEP | Enhanced Product 9-A/9-A single-channel gate driver driver with split outputs and enable 8-SOIC -55 to 125 | Texas Instruments | V62/11601-01XE vs UCC27322MDEP |