Part Details for V62/03650-01XE by Texas Instruments
Overview of V62/03650-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/03650-01XE | Texas Instruments | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-TSSOP -55 to 125 | |
V62/03650-01YE | Texas Instruments | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SOIC -55 to 125 | |
V62/07647-01XE | Texas Instruments | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 |
Price & Stock for V62/03650-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/03650-01XE
|
Mouser Electronics | Bus Transceivers Mil Enhance Octal Bus Xcvrs RoHS: Compliant | 0 |
|
$1.0100 / $1.0400 | Order Now |
Part Details for V62/03650-01XE
V62/03650-01XE CAD Models
V62/03650-01XE Part Data Attributes
|
V62/03650-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/03650-01XE
Texas Instruments
Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for V62/03650-01XE
This table gives cross-reference parts and alternative options found for V62/03650-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03650-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC245FT | 74VHC Series | Toshiba America Electronic Components | V62/03650-01XE vs 74VHC245FT |
74VHC245MTCX | Octal Bidirectional Transceiver with 3-STATE Outputs, 2500-REEL | onsemi | V62/03650-01XE vs 74VHC245MTCX |
SN74AHC245QPWRG4Q1 | Automotive octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | V62/03650-01XE vs SN74AHC245QPWRG4Q1 |
MC74VHC245DTR2G | Octal Bus Transceiver, TSSOP 20 LEAD, 2500-REEL | onsemi | V62/03650-01XE vs MC74VHC245DTR2G |
SN74AHC245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | V62/03650-01XE vs SN74AHC245PWR |
SN74AHC245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | V62/03650-01XE vs SN74AHC245PWLE |
74VHC245MTC_NL | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | V62/03650-01XE vs 74VHC245MTC_NL |
SN74AHC245QPWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | V62/03650-01XE vs SN74AHC245QPWR |
74AHC245PW,118 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | V62/03650-01XE vs 74AHC245PW,118 |
SN74AHC245PW | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | V62/03650-01XE vs SN74AHC245PW |