Memory
V59C1G01408QBUP5H
ProMOS Technologies Inc
Description: DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60

Overview of V59C1G01408QBUP5H by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for V59C1G01408QBUP5H by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V59C1G01408QBUP5H by ProMOS Technologies Inc

V59C1G01408QBUP5H
ProMOS Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
Length
13.65 mm
Memory Density
1073741824 bit
Memory IC Type
DDR DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
256MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. V59C1G01408QBUP5H
    ProMOS Technologies Inc
    DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60
    VS

Alternate Parts for V59C1G01408QBUP5H

This table gives cross-reference parts and alternative options found for V59C1G01408QBUP5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1G01408QBUP5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V59C1G01408QBLF5I DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc V59C1G01408QBUP5H vs V59C1G01408QBLF5I
V59C1G01408QBLJ5E DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60 ProMOS Technologies Inc V59C1G01408QBUP5H vs V59C1G01408QBLJ5E
V59C1G01408QBUP25 DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60 ProMOS Technologies Inc V59C1G01408QBUP5H vs V59C1G01408QBUP25
MT47H256M4CF-25:H DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc V59C1G01408QBUP5H vs MT47H256M4CF-25:H
MT47H256M4JN-25LAT:H DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc V59C1G01408QBUP5H vs MT47H256M4JN-25LAT:H
MT47H256M4CF-25ELAT:H DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc V59C1G01408QBUP5H vs MT47H256M4CF-25ELAT:H
V59C1G01408QBJ-3 DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60 ProMOS Technologies Inc V59C1G01408QBUP5H vs V59C1G01408QBJ-3
V59C1G01408QBUF37E DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc V59C1G01408QBUP5H vs V59C1G01408QBUF37E
MT47H256M4HV-25AT:E DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc V59C1G01408QBUP5H vs MT47H256M4HV-25AT:E
V59C1G01408QBLP19AH DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60 ProMOS Technologies Inc V59C1G01408QBUP5H vs V59C1G01408QBLP19AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V59C1G01408QBUP5H by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V59C1G01408QBUP5H by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V59C1G01408QBUP5H would you like to use for your alert(s)?
  • Please alert me when V59C1G01408QBUP5H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V59C1G01408QBUP5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V59C1G01408QBUP5H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V59C1G01408QBUP5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V59C1G01408QBUP5H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V59C1G01408QBUP5H by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: