Part Details for V59C1G01408QBLF5I by ProMOS Technologies Inc
Overview of V59C1G01408QBLF5I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V59C1G01408QBLF5I
V59C1G01408QBLF5I CAD Models
V59C1G01408QBLF5I Part Data Attributes
|
V59C1G01408QBLF5I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V59C1G01408QBLF5I
ProMOS Technologies Inc
DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13.65 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for V59C1G01408QBLF5I
This table gives cross-reference parts and alternative options found for V59C1G01408QBLF5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1G01408QBLF5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1G01408QBLJ37E | DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60 | ProMOS Technologies Inc | V59C1G01408QBLF5I vs V59C1G01408QBLJ37E |
V59C1G01408QBUF37H | DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | ProMOS Technologies Inc | V59C1G01408QBLF5I vs V59C1G01408QBUF37H |
V59C1G01408QBLF5E | DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | ProMOS Technologies Inc | V59C1G01408QBLF5I vs V59C1G01408QBLF5E |
MT47H256M4HQ-25AT:G | DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | V59C1G01408QBLF5I vs MT47H256M4HQ-25AT:G |
HY5PS1G431CFR-C4 | DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | V59C1G01408QBLF5I vs HY5PS1G431CFR-C4 |
MT47H256M4HQ-187E:G | DDR DRAM, 256MX4, 3.5ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | V59C1G01408QBLF5I vs MT47H256M4HQ-187E:G |
MT47H256M4HV-3LAT:E | DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 | Micron Technology Inc | V59C1G01408QBLF5I vs MT47H256M4HV-3LAT:E |
V59C1G01408QBLP3E | DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60 | ProMOS Technologies Inc | V59C1G01408QBLF5I vs V59C1G01408QBLP3E |
MT47J256M4HQ-3E:E | DDR DRAM, 256MX4, 0.55ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | V59C1G01408QBLF5I vs MT47J256M4HQ-3E:E |
V59C1G01408QBUF5I | DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | ProMOS Technologies Inc | V59C1G01408QBLF5I vs V59C1G01408QBUF5I |