Part Details for V59C1512404QBF5I by ProMOS Technologies Inc
Overview of V59C1512404QBF5I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V59C1512404QBF5I
V59C1512404QBF5I CAD Models
V59C1512404QBF5I Part Data Attributes
|
V59C1512404QBF5I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V59C1512404QBF5I
ProMOS Technologies Inc
DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for V59C1512404QBF5I
This table gives cross-reference parts and alternative options found for V59C1512404QBF5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1512404QBF5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1512404QBLF5 | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, M0-207, FBGA-60 | ProMOS Technologies Inc | V59C1512404QBF5I vs V59C1512404QBLF5 |
HYB18T512400BF-5 | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 | Qimonda AG | V59C1512404QBF5I vs HYB18T512400BF-5 |
HYB18T512400AF-5 | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 | Infineon Technologies AG | V59C1512404QBF5I vs HYB18T512400AF-5 |
V59C1512404QBLF5I | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1512404QBF5I vs V59C1512404QBLF5I |
HY5PS12421CFLP-E3 | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | V59C1512404QBF5I vs HY5PS12421CFLP-E3 |
K4T51043QC-ZCCCT | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | V59C1512404QBF5I vs K4T51043QC-ZCCCT |
V59C1512404QBF5 | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, M0-207, FBGA-60 | ProMOS Technologies Inc | V59C1512404QBF5I vs V59C1512404QBF5 |
V59C1512404QCLF5 | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1512404QBF5I vs V59C1512404QCLF5 |