Memory
HYB18T512400AF-5
Description: DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60

Overview of HYB18T512400AF-5 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for HYB18T512400AF-5 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   30
RFQ
Quest Components SDRAM, DDR, 128M x 4, 60 Pin, Plastic, BGA 34
  • 1 $14.4000
  • 8 $9.6000
  • 27 $8.8800
$8.8800 / $14.4000 Buy Now

CAD Models for HYB18T512400AF-5 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB18T512400AF-5 by Infineon Technologies AG

HYB18T512400AF-5
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
BGA
Package Description
TFBGA, BGA60,9X11,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
10.5 mm
Memory Density
536870912 bit
Memory IC Type
DDR2 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
128MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.004 A
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. HYB18T512400AF-5
    Infineon Technologies AG
    DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60
    VS

Alternate Parts for HYB18T512400AF-5

This table gives cross-reference parts and alternative options found for HYB18T512400AF-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB18T512400AF-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V59C1512404QBF5 DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, M0-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QBF5
K4T51043QC-ZCCCT DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor HYB18T512400AF-5 vs K4T51043QC-ZCCCT
V59C1512404QCLF5 DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QCLF5
V59C1512404QBLF5 DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, M0-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QBLF5
V59C1512404QBLF5I DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QBLF5I
HY5PS12421CFLP-E3 DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc HYB18T512400AF-5 vs HY5PS12421CFLP-E3
V59C1512404QBF5I DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QBF5I
V59C1512404QCF5 DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QCF5
NT5TU128M4BE-5A DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, 0.80 MM PITCH, GREEN, BGA-60 Nanya Technology Corporation HYB18T512400AF-5 vs NT5TU128M4BE-5A
Part Number Description Manufacturer Compare
MT47H128M4JN-3EAT:F DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc HYB18T512400AF-5 vs MT47H128M4JN-3EAT:F
V59C1512404QDLF19AH DDR DRAM, 128MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QDLF19AH
MT47H128M4F6-25:D DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, 10 X 10 MM, FBGA-60 Micron Technology Inc HYB18T512400AF-5 vs MT47H128M4F6-25:D
V58C2512404SBF5 DDR DRAM, 128MX4, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V58C2512404SBF5
MT47H128M4CF-25AT:F DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc HYB18T512400AF-5 vs MT47H128M4CF-25AT:F
V59C1512404QDUP5E DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QDUP5E
V59C1512404QDUP19AI DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QDUP19AI
MT47H128M4CF-3ELAT:F DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc HYB18T512400AF-5 vs MT47H128M4CF-3ELAT:F
MT47H128M4F6-25EL:D DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, 10 X 10 MM, FBGA-60 Micron Technology Inc HYB18T512400AF-5 vs MT47H128M4F6-25EL:D
V59C1512404QCLF-37 DDR DRAM, 128MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512400AF-5 vs V59C1512404QCLF-37

Related Parts for HYB18T512400AF-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB18T512400AF-5 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB18T512400AF-5 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB18T512400AF-5 would you like to use for your alert(s)?
  • Please alert me when HYB18T512400AF-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB18T512400AF-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB18T512400AF-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB18T512400AF-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB18T512400AF-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB18T512400AF-5 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: