Part Details for V58C2512164SAJ-5I by ProMOS Technologies Inc
Overview of V58C2512164SAJ-5I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2512164SAJ-5I
V58C2512164SAJ-5I CAD Models
V58C2512164SAJ-5I Part Data Attributes
|
V58C2512164SAJ-5I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2512164SAJ-5I
ProMOS Technologies Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 12 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for V58C2512164SAJ-5I
This table gives cross-reference parts and alternative options found for V58C2512164SAJ-5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2512164SAJ-5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C512164SBLJ-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-024, FBGA-60 | ProMOS Technologies Inc | V58C2512164SAJ-5I vs V58C512164SBLJ-6 |
V58C2512164SBJ6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SAJ-5I vs V58C2512164SBJ6I |
K4H511638D-ZCB30 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | V58C2512164SAJ-5I vs K4H511638D-ZCB30 |
V58C2512164SAS6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SAJ-5I vs V58C2512164SAS6I |
V58C2512164SALJ-6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SAJ-5I vs V58C2512164SALJ-6I |
HYB25D512160BF-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 | Infineon Technologies AG | V58C2512164SAJ-5I vs HYB25D512160BF-6 |
NT5DS32M16CG-6K | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 1 MM PITCH, ROHS COMPLIANT, WBGA-60 | Nanya Technology Corporation | V58C2512164SAJ-5I vs NT5DS32M16CG-6K |
K4H511638D-ZLB30 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | V58C2512164SAJ-5I vs K4H511638D-ZLB30 |
K4H511638B-ZCB30 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | V58C2512164SAJ-5I vs K4H511638B-ZCB30 |
HY5DU121622DFP-D43 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | V58C2512164SAJ-5I vs HY5DU121622DFP-D43 |