Part Details for K4H511638D-ZCB30 by Samsung Semiconductor
Overview of K4H511638D-ZCB30 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for K4H511638D-ZCB30
K4H511638D-ZCB30 CAD Models
K4H511638D-ZCB30 Part Data Attributes
|
K4H511638D-ZCB30
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H511638D-ZCB30
Samsung Semiconductor
DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for K4H511638D-ZCB30
This table gives cross-reference parts and alternative options found for K4H511638D-ZCB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H511638D-ZCB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C512164SBLJ-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-024, FBGA-60 | ProMOS Technologies Inc | K4H511638D-ZCB30 vs V58C512164SBLJ-6 |
V58C2512164SBJ6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | K4H511638D-ZCB30 vs V58C2512164SBJ6I |
V58C2512164SAJ-5I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | K4H511638D-ZCB30 vs V58C2512164SAJ-5I |
V58C2512164SAS6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MO-207, FBGA-60 | ProMOS Technologies Inc | K4H511638D-ZCB30 vs V58C2512164SAS6I |
V58C2512164SALJ-6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | K4H511638D-ZCB30 vs V58C2512164SALJ-6I |
HYB25D512160BF-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 | Infineon Technologies AG | K4H511638D-ZCB30 vs HYB25D512160BF-6 |
NT5DS32M16CG-6K | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 1 MM PITCH, ROHS COMPLIANT, WBGA-60 | Nanya Technology Corporation | K4H511638D-ZCB30 vs NT5DS32M16CG-6K |
K4H511638D-ZLB30 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4H511638D-ZCB30 vs K4H511638D-ZLB30 |
K4H511638B-ZCB30 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4H511638D-ZCB30 vs K4H511638B-ZCB30 |
HY5DU121622DFP-D43 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | K4H511638D-ZCB30 vs HY5DU121622DFP-D43 |