Memory
V58C2256804SALD-7
ProMOS Technologies Inc
Description: DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66

Overview of V58C2256804SALD-7 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V58C2256804SALD-7 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V58C2256804SALD-7 by ProMOS Technologies Inc

V58C2256804SALD-7
ProMOS Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. V58C2256804SALD-7
    ProMOS Technologies Inc
    DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66
    VS

Alternate Parts for V58C2256804SALD-7

This table gives cross-reference parts and alternative options found for V58C2256804SALD-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256804SALD-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V32M8TC-5B:G DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8TC-5B:G
IBMN625805GT3B-75N DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 IBM V58C2256804SALD-7 vs IBMN625805GT3B-75N
MT46V32M8P-75ZH DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8P-75ZH
MT46V32M8P-75LITH 32MX8 DDR DRAM, 0.75ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8P-75LITH
IBMN625804GT3B-75N DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 IBM V58C2256804SALD-7 vs IBMN625804GT3B-75N
MT46V32M8P-75EH DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8P-75EH
IBMN625805GT3B-7N DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 IBM V58C2256804SALD-7 vs IBMN625805GT3B-7N
VG37256802AT-75 DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Vanguard International Semiconductor Corporation V58C2256804SALD-7 vs VG37256802AT-75
HYB25D256800AE-7 DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Infineon Technologies AG V58C2256804SALD-7 vs HYB25D256800AE-7
K4H560838E-UCAA0 DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 Samsung Semiconductor V58C2256804SALD-7 vs K4H560838E-UCAA0
Part Number Description Manufacturer Compare
MT46V32M8P-75ZIT DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8P-75ZIT
MT46V32M8TG-75EL:C DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8TG-75EL:C
MT46V32M8BG-75ZITH DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8BG-75ZITH
MT46V32M8BG-75EH DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8BG-75EH
H5DU2582GTR-K3J DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc V58C2256804SALD-7 vs H5DU2582GTR-K3J
HY5DU56822EFP-LI DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc V58C2256804SALD-7 vs HY5DU56822EFP-LI
MT46V32M8FG-75ELIT:C DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8FG-75ELIT:C
MT46V32M8TG-75ELH DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256804SALD-7 vs MT46V32M8TG-75ELH
HY5DU56822DTP-M DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 SK Hynix Inc V58C2256804SALD-7 vs HY5DU56822DTP-M
HY5DU56822ETP-KI DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.875 X 0.400 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc V58C2256804SALD-7 vs HY5DU56822ETP-KI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V58C2256804SALD-7 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V58C2256804SALD-7 by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V58C2256804SALD-7 would you like to use for your alert(s)?
  • Please alert me when V58C2256804SALD-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V58C2256804SALD-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V58C2256804SALD-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V58C2256804SALD-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V58C2256804SALD-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V58C2256804SALD-7 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: