Part Details for MT46V32M8BG-75EH by Micron Technology Inc
Overview of MT46V32M8BG-75EH by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MT46V32M8BG-75EH
MT46V32M8BG-75EH CAD Models
MT46V32M8BG-75EH Part Data Attributes:
|
MT46V32M8BG-75EH
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46V32M8BG-75EH
Micron Technology Inc
DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT46V32M8BG-75EH
This table gives cross-reference parts and alternative options found for MT46V32M8BG-75EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M8BG-75EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H560838E-GLA20 | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | MT46V32M8BG-75EH vs K4H560838E-GLA20 |
MT46V32M8BG-75LITH | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V32M8BG-75EH vs MT46V32M8BG-75LITH |
MT46V32M8FG-75ES:C | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V32M8BG-75EH vs MT46V32M8FG-75ES:C |
MT46V32M8FG-75ES:G | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V32M8BG-75EH vs MT46V32M8FG-75ES:G |
K4H560838D-GCA20 | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | MT46V32M8BG-75EH vs K4H560838D-GCA20 |
MT46V32M8BG-75ZITH | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V32M8BG-75EH vs MT46V32M8BG-75ZITH |
MT46V32M8BG-75LH | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V32M8BG-75EH vs MT46V32M8BG-75LH |
K4H560838E-GLAA | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | MT46V32M8BG-75EH vs K4H560838E-GLAA |
K4H560838D-GLB00 | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | MT46V32M8BG-75EH vs K4H560838D-GLB00 |
K4H560838E-ZLB00 | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | MT46V32M8BG-75EH vs K4H560838E-ZLB00 |