Part Details for V58C2256404SCE6I by ProMOS Technologies Inc
Overview of V58C2256404SCE6I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2256404SCE6I
V58C2256404SCE6I CAD Models
V58C2256404SCE6I Part Data Attributes
|
V58C2256404SCE6I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256404SCE6I
ProMOS Technologies Inc
DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V58C2256404SCE6I
This table gives cross-reference parts and alternative options found for V58C2256404SCE6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256404SCE6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5DS64M4AT-6 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | Nanya Technology Corporation | V58C2256404SCE6I vs NT5DS64M4AT-6 |
MT46V64M4P-6TLITH | 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | V58C2256404SCE6I vs MT46V64M4P-6TLITH |
MT46V64M4TG-6TLHIT | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | V58C2256404SCE6I vs MT46V64M4TG-6TLHIT |
V58C2256404SAT-6 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | V58C2256404SCE6I vs V58C2256404SAT-6 |
MT46V64M4P-6RLITH | 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | V58C2256404SCE6I vs MT46V64M4P-6RLITH |
V58C2256404SCLT6I | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | V58C2256404SCE6I vs V58C2256404SCLT6I |
EDD2504AJTA-6B-E | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Elpida Memory Inc | V58C2256404SCE6I vs EDD2504AJTA-6B-E |
K4H560438D-TCB30 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875, 0.65 MM PITCH, MS-024FC, TSOP2-66 | Samsung Semiconductor | V58C2256404SCE6I vs K4H560438D-TCB30 |
V58C2256404SCLE6I | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 | ProMOS Technologies Inc | V58C2256404SCE6I vs V58C2256404SCLE6I |
MT46V64M4TG-6TES:G | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | V58C2256404SCE6I vs MT46V64M4TG-6TES:G |