MT46V64M4TG-6TLHIT
Micron Technology Inc
Description: DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66

Overview of MT46V64M4TG-6TLHIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT46V64M4TG-6TLHIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V64M4TG-6TLHIT by Micron Technology Inc

MT46V64M4TG-6TLHIT
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
0.400 INCH, PLASTIC, TSOP-66
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e0
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT46V64M4TG-6TLHIT
    Micron Technology Inc
    DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66
    VS

Alternate Parts for MT46V64M4TG-6TLHIT

This table gives cross-reference parts and alternative options found for MT46V64M4TG-6TLHIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V64M4TG-6TLHIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NT5DS64M4AT-6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Nanya Technology Corporation MT46V64M4TG-6TLHIT vs NT5DS64M4AT-6
MT46V64M4P-6TLITH 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V64M4TG-6TLHIT vs MT46V64M4P-6TLITH
V58C2256404SAT-6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SAT-6
MT46V64M4P-6RLITH 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V64M4TG-6TLHIT vs MT46V64M4P-6RLITH
V58C2256404SCLT6I DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SCLT6I
EDD2504AJTA-6B-E DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc MT46V64M4TG-6TLHIT vs EDD2504AJTA-6B-E
K4H560438D-TCB30 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875, 0.65 MM PITCH, MS-024FC, TSOP2-66 Samsung Semiconductor MT46V64M4TG-6TLHIT vs K4H560438D-TCB30
V58C2256404SCLE6I DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SCLE6I
MT46V64M4TG-6TES:G DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V64M4TG-6TLHIT vs MT46V64M4TG-6TES:G
V58C2256404SAD-6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SAD-6
Part Number Description Manufacturer Compare
V58C2256404SHUD5 DDR DRAM, 64MX4, CMOS, PDSO66, 0.400 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SHUD5
M2S56D20ATP-75A DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Mitsubishi Electric MT46V64M4TG-6TLHIT vs M2S56D20ATP-75A
MT46V64M4P-5BLIT:G DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc MT46V64M4TG-6TLHIT vs MT46V64M4P-5BLIT:G
V58C2256404SALT7 64MX4 DDR DRAM, 0.75ns, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SALT7
HYB25D256400CT-5 DDR DRAM, 64MX4, 0.5ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG MT46V64M4TG-6TLHIT vs HYB25D256400CT-5
V58C2256404SHUE5I DDR DRAM, 64MX4, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SHUE5I
V58C2256404SCLT45 DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SCLT45
NT5DS64M4AT-7K DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Nanya Technology Corporation MT46V64M4TG-6TLHIT vs NT5DS64M4AT-7K
V58C2256404SALE5 64MX4 DDR DRAM, 0.65ns, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V64M4TG-6TLHIT vs V58C2256404SALE5
MT46V64M4P-75ELIT:G DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc MT46V64M4TG-6TLHIT vs MT46V64M4P-75ELIT:G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V64M4TG-6TLHIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V64M4TG-6TLHIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V64M4TG-6TLHIT would you like to use for your alert(s)?
  • Please alert me when MT46V64M4TG-6TLHIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V64M4TG-6TLHIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V64M4TG-6TLHIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V64M4TG-6TLHIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V64M4TG-6TLHIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V64M4TG-6TLHIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: