Memory
V58C2128404SBLS6
ProMOS Technologies Inc
Description: DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, MO-233, FBGA-60

Overview of V58C2128404SBLS6 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

CAD Models for V58C2128404SBLS6 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V58C2128404SBLS6 by ProMOS Technologies Inc

V58C2128404SBLS6
ProMOS Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
BGA
Package Description
MO-233, FBGA-60
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e0
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
DDR1 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA60,9X12,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.015 A
Supply Current-Max
0.325 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. V58C2128404SBLS6
    ProMOS Technologies Inc
    DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, MO-233, FBGA-60
    VS

Alternate Parts for V58C2128404SBLS6

This table gives cross-reference parts and alternative options found for V58C2128404SBLS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2128404SBLS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V58C2128404SBLF6 DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 ProMOS Technologies Inc V58C2128404SBLS6 vs V58C2128404SBLF6
NT5DS32M4AW-6 DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, CSP-60 Nanya Technology Corporation V58C2128404SBLS6 vs NT5DS32M4AW-6
V58C2128404SBJ6 DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60 ProMOS Technologies Inc V58C2128404SBLS6 vs V58C2128404SBJ6
V58C2128404SBF6 DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 ProMOS Technologies Inc V58C2128404SBLS6 vs V58C2128404SBF6
Part Number Description Manufacturer Compare
V54C3128404VCLJ8I Synchronous DRAM, 32MX4, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc V58C2128404SBLS6 vs V54C3128404VCLJ8I
MT48LC32M4A2BC-8ELIT:G Synchronous DRAM, 32MX4, 6ns, CMOS, PBGA60, 11 X 13 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc V58C2128404SBLS6 vs MT48LC32M4A2BC-8ELIT:G
MT46V32M4FJ-6ES:B DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc V58C2128404SBLS6 vs MT46V32M4FJ-6ES:B
MT48LC32M4A2FB-75L Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 8 X 16 MM, PLASTIC, FBGA-60 Micron Technology Inc V58C2128404SBLS6 vs MT48LC32M4A2FB-75L
V54C3128404VCUJ75 Synchronous DRAM, 32MX4, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc V58C2128404SBLS6 vs V54C3128404VCUJ75
MT46V32M4BJ-6TL:D DDR DRAM, 32MX4, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, FBGA-60 Micron Technology Inc V58C2128404SBLS6 vs MT46V32M4BJ-6TL:D
V58C2128404SBLS6I DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, MO-233, FBGA-60 ProMOS Technologies Inc V58C2128404SBLS6 vs V58C2128404SBLS6I
V54C3128404VCLS7PC Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 ProMOS Technologies Inc V58C2128404SBLS6 vs V54C3128404VCLS7PC
MT46V32M4FJ-75Z DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc V58C2128404SBLS6 vs MT46V32M4FJ-75Z
V54C3128404VCUJ5H Synchronous DRAM, 32MX4, 4.5ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc V58C2128404SBLS6 vs V54C3128404VCUJ5H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V58C2128404SBLS6 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V58C2128404SBLS6 by ProMOS Technologies Inc

  • Please alert me when V58C2128404SBLS6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V58C2128404SBLS6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V58C2128404SBLS6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V58C2128404SBLS6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V58C2128404SBLS6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V58C2128404SBLS6 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: