Memory
V54C365164VDT5
Mosel Vitelic Corporation
Description: Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, PLASTIC, TSOP2-54

Overview of V54C365164VDT5 by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for V54C365164VDT5 by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C365164VDT5 by Mosel Vitelic Corporation

V54C365164VDT5
Mosel Vitelic Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.38 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V54C365164VDT5
    Mosel Vitelic Corporation
    Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, PLASTIC, TSOP2-54
    VS

Alternate Parts for V54C365164VDT5

This table gives cross-reference parts and alternative options found for V54C365164VDT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C365164VDT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42S16400E-6TLI 4MX16 SYNCHRONOUS DRAM, 5ns, PDSO54, 0.400 INCH, LEAD FREE, TSPO2-54 ABLIC Inc. V54C365164VDT5 vs IS42S16400E-6TLI
K4S641632H-TC600 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, TSOP2-54 Samsung Semiconductor V54C365164VDT5 vs K4S641632H-TC600
VG36641641DT-5L Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Vanguard International Semiconductor Corporation V54C365164VDT5 vs VG36641641DT-5L
HY57V641621TC-7 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C365164VDT5 vs HY57V641621TC-7
IS42S16400E-6TL 4MX16 SYNCHRONOUS DRAM, 5ns, PDSO54, 0.400 INCH, LEAD FREE, TSPO2-54 ABLIC Inc. V54C365164VDT5 vs IS42S16400E-6TL
K4S641632H-UL600 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Samsung Semiconductor V54C365164VDT5 vs K4S641632H-UL600
HY57V651621TC-7 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C365164VDT5 vs HY57V651621TC-7
K4S641632N-LL600 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor V54C365164VDT5 vs K4S641632N-LL600
VG36641641DTL-6 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Vanguard International Semiconductor Corporation V54C365164VDT5 vs VG36641641DTL-6
W9864G6GH-6 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Winbond Electronics Corp V54C365164VDT5 vs W9864G6GH-6
Part Number Description Manufacturer Compare
HY57V641620FSTP-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc V54C365164VDT5 vs HY57V641620FSTP-7I
HY57V641620ESTP-H Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc V54C365164VDT5 vs HY57V641620ESTP-H
KM416S4030CT-FA Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C365164VDT5 vs KM416S4030CT-FA
M2V64S40DTP-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric V54C365164VDT5 vs M2V64S40DTP-6
HY57V641620FSTP-7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc V54C365164VDT5 vs HY57V641620FSTP-7
HY57V641620HGTP-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C365164VDT5 vs HY57V641620HGTP-6
HY57V641620FTP-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc V54C365164VDT5 vs HY57V641620FTP-7I
V54C365164VELE6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C365164VDT5 vs V54C365164VELE6
MT48LC4M16A2F4-6AIT:J Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc V54C365164VDT5 vs MT48LC4M16A2F4-6AIT:J
IS45S16400C1-7TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc V54C365164VDT5 vs IS45S16400C1-7TLA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C365164VDT5 by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C365164VDT5 by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V54C365164VDT5 would you like to use for your alert(s)?
  • Please alert me when V54C365164VDT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C365164VDT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C365164VDT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C365164VDT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C365164VDT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C365164VDT5 by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: