Part Details for V54C3128404VCLS6 by ProMOS Technologies Inc
Overview of V54C3128404VCLS6 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V54C3128404VCLS6
V54C3128404VCLS6 CAD Models
V54C3128404VCLS6 Part Data Attributes
|
V54C3128404VCLS6
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C3128404VCLS6
ProMOS Technologies Inc
Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | MO-210, FBGA-60 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V54C3128404VCLS6
This table gives cross-reference parts and alternative options found for V54C3128404VCLS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128404VCLS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C3128404VBLJ6I | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VBLJ6I |
V54C3128404VCLS7PC | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VCLS7PC |
V54C3128404VCLJ6E | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VCLJ6E |
V54C3128404VCJ7 | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VCJ7 |
V54C3128404VBJ7IPC | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VBJ7IPC |
V54C3128404VCLJ6H | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VCLJ6H |
V54C3128404VCLS7 | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VCLS7 |
V54C3128404VBS7I | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VBS7I |
V54C3128404VBJ7I | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VBJ7I |
V54C3128404VCLJ7I | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V54C3128404VCLS6 vs V54C3128404VCLJ7I |