Datasheets
V54C3128404VCLJ7I by: ProMOS Technologies Inc

Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60

Part Details for V54C3128404VCLJ7I by ProMOS Technologies Inc

Overview of V54C3128404VCLJ7I by ProMOS Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for V54C3128404VCLJ7I

V54C3128404VCLJ7I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V54C3128404VCLJ7I Part Data Attributes

V54C3128404VCLJ7I ProMOS Technologies Inc
Buy Now Datasheet
Compare Parts:
V54C3128404VCLJ7I ProMOS Technologies Inc Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60
Part Life Cycle Code Active
Ihs Manufacturer PROMOS TECHNOLOGIES INC
Part Package Code BGA
Package Description GREEN, MO-210, FBGA-60
Pin Count 60
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60
Length 13 mm
Memory Density 134217728 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 60
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX4
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for V54C3128404VCLJ7I

This table gives cross-reference parts and alternative options found for V54C3128404VCLJ7I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128404VCLJ7I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
V54C3128404VCUJ6 ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCUJ6
V54C3128404VCUJ7HPC ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCUJ7HPC
V54C3128404VCJ7E ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCJ7E
V54C3128404VBJ6I ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VBJ6I
V54C3128404VBLJ7I ProMOS Technologies Inc Check for Price 32MX4 SYNCHRONOUS DRAM, 5.4ns, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VBLJ7I
V54C3128404VCLS6 ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCLS6
V54C3128404VCLJ7PC ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCLJ7PC
V54C3128404VCS7 ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCS7
V54C3128404VCS6 ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCS6
V54C3128404VBLS7IPC ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VBLS7IPC
Part Number Manufacturer Composite Price Description Compare
V54C3128404VCLJ8HPC ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, CMOS, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCLJ8HPC
MT46V32M4BJ-6IT Micron Technology Inc Check for Price DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, PLASTIC, FBGA-60 V54C3128404VCLJ7I vs MT46V32M4BJ-6IT
MT46V32M4FJ-75ZL:A Micron Technology Inc Check for Price DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, FBGA-60 V54C3128404VCLJ7I vs MT46V32M4FJ-75ZL:A
V54C3128404VCLS7PCE ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 7ns, CMOS, PBGA60, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCLS7PCE
MT46V32M4BJ-75E Micron Technology Inc Check for Price DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, PLASTIC, FBGA-60 V54C3128404VCLJ7I vs MT46V32M4BJ-75E
MT46V32M4FJ-75:D Micron Technology Inc Check for Price DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, FBGA-60 V54C3128404VCLJ7I vs MT46V32M4FJ-75:D
V54C3128404VCLJ6H ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCLJ6H
V54C3128404VCUJ8I ProMOS Technologies Inc Check for Price Synchronous DRAM, 32MX4, CMOS, PBGA60, GREEN, MO-210, FBGA-60 V54C3128404VCLJ7I vs V54C3128404VCUJ8I
MT48LC32M4A2BB-8EL Micron Technology Inc Check for Price Synchronous DRAM, 32MX4, 6ns, CMOS, PBGA60, 8 X 16 MM, LEAD FREE, PLASTIC, FBGA-60 V54C3128404VCLJ7I vs MT48LC32M4A2BB-8EL
MT48LC32M4A2FC-75IT:G Micron Technology Inc Check for Price Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, PLASTIC, FBGA-60 V54C3128404VCLJ7I vs MT48LC32M4A2FC-75IT:G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3128404VCLJ7I by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3128404VCLJ7I by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3128404VCLJ7I would you like to use for your alert(s)?
  • Please alert me when V54C3128404VCLJ7I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3128404VCLJ7I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3128404VCLJ7I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3128404VCLJ7I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3128404VCLJ7I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3128404VCLJ7I by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: