Part Details for V404J36SS80L by Mosel Vitelic Corporation
Overview of V404J36SS80L by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V404J36SS80L
V404J36SS80L CAD Models
V404J36SS80L Part Data Attributes
|
V404J36SS80L
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V404J36SS80L
Mosel Vitelic Corporation
Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for V404J36SS80L
This table gives cross-reference parts and alternative options found for V404J36SS80L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V404J36SS80L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI361000-60GT | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | V404J36SS80L vs STI361000-60GT |
TM124MBK36B-70L | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | V404J36SS80L vs TM124MBK36B-70L |
IBM11D1360BB-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | IBM | V404J36SS80L vs IBM11D1360BB-70 |
MC-421000A36F-10 | Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 | Elpida Memory Inc | V404J36SS80L vs MC-421000A36F-10 |
TM124MBK36R-80L | 1MX36 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | V404J36SS80L vs TM124MBK36R-80L |
HYM536103M-60 | Fast Page DRAM Module, 1MX36, CMOS, SIMM-72 | SK Hynix Inc | V404J36SS80L vs HYM536103M-60 |
STI361000A-60GC | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | V404J36SS80L vs STI361000A-60GC |
HYM536103LM-60 | Fast Page DRAM Module, 1MX36, CMOS, SIMM-72 | SK Hynix Inc | V404J36SS80L vs HYM536103LM-60 |
AK5361024AWK-70 | DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Accutek Microcircuit Corporation | V404J36SS80L vs AK5361024AWK-70 |
MSC23S136B-10DS12 | Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | V404J36SS80L vs MSC23S136B-10DS12 |