Part Details for MSC23S136B-10DS12 by OKI Electric Industry Co Ltd
Overview of MSC23S136B-10DS12 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSC23S136B-10DS12
MSC23S136B-10DS12 CAD Models
MSC23S136B-10DS12 Part Data Attributes
|
MSC23S136B-10DS12
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23S136B-10DS12
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS; PRESENCE DETECT PINS | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23S136B-10DS12
This table gives cross-reference parts and alternative options found for MSC23S136B-10DS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23S136B-10DS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI361000-60GT | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23S136B-10DS12 vs STI361000-60GT |
TM124MBK36B-70L | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | MSC23S136B-10DS12 vs TM124MBK36B-70L |
IBM11D1360BB-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | IBM | MSC23S136B-10DS12 vs IBM11D1360BB-70 |
MC-421000A36F-10 | Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 | Elpida Memory Inc | MSC23S136B-10DS12 vs MC-421000A36F-10 |
TM124MBK36R-80L | 1MX36 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | MSC23S136B-10DS12 vs TM124MBK36R-80L |
HYM536103M-60 | Fast Page DRAM Module, 1MX36, CMOS, SIMM-72 | SK Hynix Inc | MSC23S136B-10DS12 vs HYM536103M-60 |
STI361000A-60GC | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23S136B-10DS12 vs STI361000A-60GC |
HYM536103LM-60 | Fast Page DRAM Module, 1MX36, CMOS, SIMM-72 | SK Hynix Inc | MSC23S136B-10DS12 vs HYM536103LM-60 |
AK5361024AWK-70 | DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Accutek Microcircuit Corporation | MSC23S136B-10DS12 vs AK5361024AWK-70 |
V404J36SS80L | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Mosel Vitelic Corporation | MSC23S136B-10DS12 vs V404J36SS80L |